EmETXe-i77M2-3555LE

Arbor Technology
813-EMETXI77M23555LE
EmETXe-i77M2-3555LE

Mfr.:

Description:
Computer-On-Modules - COM COM Exp Basic Type 6 i7-3555UE 2.5GHz

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
947,65 € 947,65 €

Product Attribute Attribute Value Select Attribute
ARBOR Technology
Product Category: Computer-On-Modules - COM
RoHS:  
COM Express Basic Type 6
Intel
Core i7-3555LE
QM77
2.5 GHz
16 GB
12 V
LPC, PCle, SPI
- 20 C
+ 70 C
125 mm x 95 mm
Battery Backup Switching: No Backup Battery
Brand: Arbor Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Size: 16 GB
Memory Type: DDR3
Product Type: Computer-On-Modules - COM
Series: EmETXe
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500110
ECCN:
4A994

FEATURED PRODUCTS
ARBOR TECHNOLOGY