EmCORE-i290HD-N4

Arbor Technology
813-EMCOREI290HDN4
EmCORE-i290HD-N4

Mfr.:

Description:
Single Board Computers EPIC Compact Board Atom N455 1.6GHz 2GB

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
357,13 € 357,13 €

Product Attribute Attribute Value Select Attribute
ARBOR Technology
Product Category: Single Board Computers
RoHS:  
EmCORE
EPIC Compact
Intel
Atom N455
Atom N455
1.6 GHz
12 V
Audio, Ethernet, PCI, RS-232/422/485, SATA, USB
- 20 C
+ 70 C
165 mm x 115 mm
Battery Backup Switching: No Backup Battery
Brand: Arbor Technology
Chipsets: Intel ICH8M
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: Intel Atom N455 with 2 GB NANDrive EPIC compact board
Memory Size: 2 GB
Memory Type: DDR3
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 7029000013140P
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500110
ECCN:
4A994