EmCORE-a55E1-T40N

Arbor Technology
813-EMCOREA55E1-T40N
EmCORE-a55E1-T40N

Mfr.:

Description:
Single Board Computers 3.5" Compact Board AMD G-T40N 1.0GHz

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
267,01 € 267,01 €

Product Attribute Attribute Value Select Attribute
ARBOR Technology
Product Category: Single Board Computers
RoHS:  
EmCORE
3.5 in
AMD
APU T40N
APU T40N
1 GHz
12 V
Audio, Ethernet, PCI, PCle, RS-232/422/485, SATA
0 C
+ 70 C
146 mm x 102 mm
Battery Backup Switching: No Backup Battery
Brand: Arbor Technology
Chipsets: AMD FCH A55E
Description/Function: AMD G-T40N 3.5 in compact board
Memory Size: 4 GB
Memory Type: DDR3
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 7055010011010P
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500110
ECCN:
4A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.