ETX-620E

Arbor Technology
813-ETX-620E
ETX-620E

Mfr.:

Description:
Computer-On-Modules - COM

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 360   Multiples: 360
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
326,95 € 117.702,00 €

Product Attribute Attribute Value Select Attribute
ARBOR Technology
Product Category: Computer-On-Modules - COM
RoHS:  
ETX
AMD
LX800
CS5536
500 MHz
1 GB
5 V
Audio, Ethernet, PCI, Serial, USB
- 40 C
+ 85 C
114 mm x 95 mm
Brand: Arbor Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Size: 1 GB
Memory Type: DDR
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 360
Subcategory: Computing
Part # Aliases: 7053639013020P
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
ARBOR TECHNOLOGY