ELIT-1630M-16S2G

Arbor Technology
813-ELIT-1630M-16S2G
ELIT-1630M-16S2G

Mfr.:

Description:
Embedded Box Computers DSP Box PC Intel Core i3-2340UE w/MXM

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.441,93 € 1.441,93 €

Product Attribute Attribute Value Select Attribute
ARBOR Technology
Product Category: Embedded Box Computers
RoHS:  
Embedded Box Computers
Intel
Core i3-2340UE
Intel QM67 PCH
1.3 GHz
19 V
Ethernet, RJ-45, RS-232, USB
- 30 C
+ 60 C
213.5 mm x 190 mm x 45 mm
Brand: Arbor Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: Digital signage player by Intel Core i3-2340UE, with 16 GB SSD, 2 GB DDR3 SDRAM, MXM module
Memory Size: 2 GB
Memory Type: DDR3
Power Consumption: 40 W
Series: ELIT
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500110
ECCN:
4A994