ELIT-1250

Arbor Technology
813-ELIT-1250
ELIT-1250

Mfr.:

Description:
Embedded Box Computers DSP Box PC AMD G-T56N 1.65GHz

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
382,28 € 382,28 €

Product Attribute Attribute Value Select Attribute
ARBOR Technology
Product Category: Embedded Box Computers
RoHS:  
Embedded Box Computers
AMD
G-T56N
AMD Hudson-M1 A50M
1.65 GHz
16 V to 24 V
Ethernet, RJ-45, RS-232, USB
- 20 C
+ 55 C
193 mm x 170 mm x 50 mm
Brand: Arbor Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: Digital signage player by AMD G-T56N, without storage device, memory
Memory Size: 4 GB
Memory Type: DDR3
Power Consumption: 40 W
Series: ELIT
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500110
ECCN:
4A994