ELIT-1210

Arbor Technology
813-ELIT-1210
ELIT-1210

Mfr.:

Description:
Embedded Box Computers Digital Signage Player with 3rd Generation AMD R-Series SoC (Merlin Falcon)

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
685,44 € 685,44 €
664,26 € 6.642,60 €
25 Quote

Product Attribute Attribute Value Select Attribute
ARBOR Technology
Product Category: Embedded Box Computers
Embedded Box Computers
AMD
RX-216GD
AMD Integrated SoC
1.6 GHz
16 GB
0 GB
12 V
0 C
+ 55 C
193 mm x 51 mm x 151 mm
Brand: Arbor Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Description/Function: Digital Signage Player, without memory and storage
Memory Size: 16 GB
Memory Type: DDR4, SODIMM, SDRAM
Power Consumption: 40 W
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
EAR99