CBL-3100-COM

Arbor Technology
813-CBL-3100-COM
CBL-3100-COM

Mfr.:

Description:
Computer Cables COM Converter Cable RJ45 to DB9M

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 200   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,68 € 3.536,00 €
16,70 € 4.175,00 €
15,68 € 7.840,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
ARBOR Technology
Product Category: Computer Cables
RoHS:  
RJ45
8 Position
DB9
9 Position
195 mm
Brand: Arbor Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Computer Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 3422022000030P
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
USHTS:
8536694040
ECCN:
4A994

FEATURED PRODUCTS
ARBOR TECHNOLOGY