ASLAN-W810C-2930G2 R1.1

Arbor Technology
813-ANW810C2930G2R11
ASLAN-W810C-2930G2 R1.1

Mfr.:

Description:
HMI Displays & Panel PCs 10.1" LCD, intel N2930, 2GB RAM, 12V DC

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
953,79 € 953,79 €
931,72 € 9.317,20 €
25 Quote

Product Attribute Attribute Value Select Attribute
ARBOR Technology
Product Category: HMI Displays & Panel PCs
Fanless
Capacitive
Intel
N2930
TFT LCD
1.83 GHz
2 GB
0 GB
12 V
10.1 in
- 20 C
+ 55 C
255 mm x 175 mm x 39.5 mm
Brand: Arbor Technology
Memory Size: 2 GB
Memory Type: DDR3L, SODIMM, SDRAM
Power Consumption: 14 W
Product Type: Panel PCs
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 7408100111000P
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
EAR99