ANT-D11

Arbor Technology
813-ANT-D11
ANT-D11

Mfr.:

Description:
Antennas 1 x WiFi Dual-band 2.4G/5G Ext antenna

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,04 € 18,04 €
15,68 € 156,80 €
15,03 € 375,75 €
13,24 € 1.324,00 €
11,32 € 2.830,00 €
11,12 € 5.560,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
ARBOR Technology
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
HSUPA Antenna
2.4 GHz
5 GHz
2 Band
WiFi 2.4 GHz, 5 GHz
Brand: Arbor Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Factory Pack Quantity: 1
Subcategory: Antennas
Part # Aliases: ANT-D11 R1.0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8529101000
USHTS:
8517710000
ECCN:
EAR99

FEATURED PRODUCTS
ARBOR TECHNOLOGY