RT94PH08WHT

Aptiv (formerly Delphi)
649-RT94PH08WHT
RT94PH08WHT

Mfr.:

Description:
Automotive Connectors 8 WAY FEMALE HOUSING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.512

Stock:
14.512 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,46 € 1,46 €
0,859 € 21,48 €
0,825 € 41,25 €
0,794 € 79,40 €
0,714 € 357,00 €
0,69 € 690,00 €
0,619 € 1.857,00 €
0,594 € 3.564,00 €
0,408 € 4.284,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Housings
8 Position
Receptacle (Female)
Cable Mount / Free Hanging
White
DCS 2.8
Bulk
Brand: Aptiv (formerly Delphi)
Description/Function: Wire to Wire
Features: Mechanical polarization
Material: Polyamide (PA)
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1500
Subcategory: Automotive Connectors
Tradename: DCS
Part # Aliases: 33500515
Unit Weight: 5,477 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.