F965000-B

Aptiv (formerly Delphi)
694-F965000-B
F965000-B

Mfr.:

Description:
Automotive Connectors COVER CMCX 48W GE

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 95

Stock:
95 Can Dispatch Immediately
Quantities greater than 95 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,15 € 2,15 €
1,27 € 31,75 €
1,22 € 61,00 €
1,18 € 118,00 €
1,05 € 525,00 €
1,02 € 1.020,00 €
0,913 € 2.282,50 €
0,876 € 4.380,00 €
0,842 € 8.420,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Accessories
Wire Dress Cover
48 Position
Receptacle (Female)
Black
CMC
Bulk
Brand: Aptiv (formerly Delphi)
Housing Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Tradename: CMC
Part # Aliases: 13956254
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536694051
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CMC Engine Management System

Aptiv (formerly Delphi) CMC Engine Management System is suitable for harsh environments thanks to its compact size and high-density connectors. The CMC series is a popular interface for engine management and electronic control units (ECUs). This system features a TPA front-holder latch for easy locking and unlocking as well as a smooth guided terminal insertion. Aptiv CMC Engine Management System offers an IP68, IPx9k rating, and an operating temperature range of -40°C to +125°C.