F826100-B

649-F826100-B
F826100-B

Mfr.:

Description:
Automotive Connectors 2WF 1.5 GTS2 PG18.5-3 SLD HSG

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Housings
2 Position
6.1 mm (0.24 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
20 AWG
14 AWG
Black
GTS 1.5
Bulk
Brand: Aptiv (formerly Delphi)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Height: 20.4 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 27.15 mm
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Tradename: GTS
Width: 24.1 mm
Wire Gauge Range: 14 AWG to 20 AWG
Part # Aliases: 13873770
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99