F782100

Aptiv (formerly Delphi)
649-F782100
F782100

Mfr.:

Description:
Automotive Connectors 4 way Female APEX Sensomate 1.2 Black CONN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 287

Stock:
287
Can Dispatch Immediately
On Order:
3.900
Expected 8/3/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,57 € 2,57 €
1,51 € 37,75 €
1,46 € 73,00 €
1,40 € 140,00 €
1,26 € 630,00 €
1,22 € 1.220,00 €
0,872 € 2.267,20 €
0,853 € 4.435,60 €
0,837 € 8.704,80 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
4 Position
Receptacle (Female)
Cable Mount / Free Hanging
Black
APEX 150
Bulk
Brand: Aptiv (formerly Delphi)
Housing Material: Polyamide (PA)
Length: 32.14 mm
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1300
Subcategory: Automotive Connectors
Tradename: APEX
Width: 17.47 mm
Part # Aliases: 13965727
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.