F765000

Aptiv (formerly Delphi)
649-F765000
F765000

Mfr.:

Description:
Automotive Connectors 48 way F Hybrid 0.64 1.5 CMC 48 Way Sealed Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 69

Stock:
69 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,40 € 9,40 €
5,54 € 138,50 €
5,32 € 266,00 €
5,02 € 502,00 €
3,52 € 1.774,08 €
3,47 € 3.497,76 €
3,28 € 8.265,60 €
5.040 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
48 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Brown
CMC
Bulk
Brand: Aptiv (formerly Delphi)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Housing Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 168
Subcategory: Automotive Connectors
Tradename: CMC
Part # Aliases: 33500419
Unit Weight: 36,630 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

CMC Engine Management System

Aptiv (formerly Delphi) CMC Engine Management System is suitable for harsh environments thanks to its compact size and high-density connectors. The CMC series is a popular interface for engine management and electronic control units (ECUs). This system features a TPA front-holder latch for easy locking and unlocking as well as a smooth guided terminal insertion. Aptiv CMC Engine Management System offers an IP68, IPx9k rating, and an operating temperature range of -40°C to +125°C.