F519600

Aptiv (formerly Delphi)
649-F519600
F519600

Mfr.:

Description:
Automotive Connectors 2 way Female APEX Sensomate 1.2 Black CONN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.037

Stock:
1.037 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,90 € 1,90 €
1,12 € 28,00 €
1,08 € 54,00 €
1,03 € 103,00 €
0,93 € 465,00 €
0,688 € 688,00 €
0,648 € 1.620,00 €
0,635 € 3.048,00 €
0,622 € 6.966,40 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
3 Position
4 mm (0.157 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Black
APEX 1.2
Bulk
Brand: Aptiv (formerly Delphi)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HN
Height: 17.57 mm
Housing Material: Polyamide (PA)
Length: 33.3 mm
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1600
Subcategory: Automotive Connectors
Tradename: APEX
Width: 19.3 mm
Part # Aliases: 13893234
Unit Weight: 4,315 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99