F443100-L

Aptiv (formerly Delphi)
649-F443100-L
F443100-L

Mfr.:

Description:
Automotive Connectors FEMALE TERM 1.5 GTS2 G2 SWS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.601

Stock:
2.601 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,162 € 0,16 €
0,095 € 2,38 €
0,092 € 4,60 €
0,089 € 8,90 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel
Availability:
In Stock
Price:
0,05 €
Min:
3900

Similar Product

Aptiv (formerly Delphi) F443100
Aptiv (formerly Delphi)
Automotive Connectors 1.5 Female GTS-2 Clean Body SN Terminal

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Terminals
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
16 AWG
14 AWG
GTS 1.5
Bulk
Brand: Aptiv (formerly Delphi)
Contact Material: Copper Alloy
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Tradename: GTS
Wire Gauge Range: 14 AWG to 16 AWG
Part # Aliases: 13737773
Unit Weight: 514,259 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.