F264200

Aptiv (formerly Delphi)
649-F264200
F264200

Mfr.:

Description:
Automotive Connectors 2W MALE HOUSING BLACK 9.5MM TERM SZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.213

Stock:
1.213 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,86 € 14,86 €
8,76 € 219,00 €
8,41 € 420,50 €
8,10 € 810,00 €
2,67 € 1.335,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Housings
2 Position
Plug (Male)
Cable Mount / Free Hanging
Crimp
13 AWG
7 AWG
Black
Bulk
Brand: Aptiv (formerly Delphi)
Contact Gender: Without Pin Contacts
Height: 25.8 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 63.7 mm
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 500
Subcategory: Automotive Connectors
Width: 32.3 mm
Wire Gauge Range: 7 AWG to 13 AWG
Part # Aliases: 33500401
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.