F251000

Aptiv (formerly Delphi)
649-F251000
F251000

Mfr.:

Description:
Automotive Connectors 1.5 Male GTS-3 Clean Body SN Terminal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 19500   Multiples: 19500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 19500)
0,066 € 1.287,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Terminals
Plug (Male)
Cable Mount / Free Hanging
Crimp
Tin
16 AWG
14 AWG
GTS 1.5
Reel
Brand: Aptiv (formerly Delphi)
Contact Gender: Pin (Male)
Length: 1.5 mm
Product Type: Automotive Connectors
Factory Pack Quantity: 19500
Subcategory: Automotive Connectors
Tradename: GTS
Wire Gauge Range: 14 AWG to 16 AWG
Part # Aliases: 33500741
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.