DTBMHPE14BKSV

Aptiv (formerly Delphi)
649-DTBMHPE14BKSV
DTBMHPE14BKSV

Mfr.:

Description:
Automotive Connectors 14 way M Hybrid 1.5 2.8 SICMA Panel Through Sealed Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 69

Stock:
69
Can Dispatch Immediately
On Order:
240
Expected 6/16/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,22 € 7,22 €
4,26 € 106,50 €
4,09 € 204,50 €
3,94 € 394,00 €
3,53 € 1.694,40 €
3,42 € 4.104,00 €
3,09 € 8.157,60 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
14 Position
Plug (Male)
Panel Mount
Crimp
Black
SICMA 1.5
Bulk
Brand: Aptiv (formerly Delphi)
Contact Gender: Without Pin Contacts
Description/Function: Housing
Family: SICMA
Features: Acceptable wire size range from 0.35 to 2.5 mm x 2.5 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 29.7 mm
Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 240
Subcategory: Automotive Connectors
Tradename: SICMA
Width: 29.7 mm
Part # Aliases: 13798672
Unit Weight: 23,142 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8547200000
CAHTS:
8536690090
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sicma Mini-Sealed Connectors

Aptiv Sicma Mini-Sealed Connectors are compatible with the standard interface footprints of several devices used in automobiles and commercial vehicles. These connectors provide reliable inline harness sectioning and mechanical coding. They offer a compact mat-sealed design around a 1.5mm or 2.8mm terminal. Other features include jet-spray water protection, 25G vibration rating, <80N connector mating force, and IP68/IPX9K sealing protection. Aptiv Sicma Mini-Sealed Connectors are well suited for use in body and chassis applications as well as in engine compartments.

Sicma Panel-Through Sealed & Unsealed Connectors

Aptiv Sicma Panel-Through Sealed and Unsealed Connectors are ideal for door-to-body, cockpit-to-engine, or battery-to-inverter (HEV/EV) solutions. These connectors feature a compact size for panel-mount applications and electrical links passing through a wall. The mat-sealed version offers a circular through-hole for convenience while the unsealed version utilizes a retractable protecting grid for male terminals to avoid pin bending. Aptiv Sicma Panel-Through Sealed and Unsealed Connectors offer a 2G or 3G vibration rating, range of cavity count (ways) and cavity configurations, and an operating temperature range of -40°C to +125°C.

Sicma Connectors

Aptiv Sicma Connectors feature a comprehensive range of sealed and unsealed connectors and headers, including inline, panel-through, interconnect, miniature, and onboard diagnostic. The mat- or cable-sealed connectors offer IP protection and are ideally suited for harsh applications. Aptiv Sicma Connectors are available in a variety of centerline spacing options and cavity counts (ways) with 0.64mm, 1.5mm, 2.8mm, or mixed cavity configurations. Applications include engine compartments, chassis, dashboards, cockpits, and much more.