DTBFHPE34BK

Aptiv (formerly Delphi)
649-DTBFHPE34BK
DTBFHPE34BK

Mfr.:

Description:
Automotive Connectors ASSY FEM. HOLDER 34 WAYS

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.197

Stock:
1.197 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1197 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,45 € 10,45 €
6,17 € 154,25 €
5,92 € 296,00 €
5,70 € 570,00 €
5,11 € 2.452,80 €
4,95 € 5.544,00 €
2.560 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Housings
34 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
22 AWG
12 AWG
Black
SICMA
Bulk
Brand: Aptiv (formerly Delphi)
Description/Function: 34 Way Female SICMA Connector
Dimensions: 53 mm x 28.5 mm
Family: Sicma
Features: Terminal position assurance (T.P.A.)
Housing Material: Polybutylene Terephthalate (PBT)
Length: 28.5 mm
Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Rows: 6 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 160
Subcategory: Automotive Connectors
Tradename: SICMA
Wire Gauge Range: 12 AWG to 22 AWG
Part # Aliases: 15368869
Unit Weight: 59,305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sicma Connectors

Aptiv Sicma Connectors feature a comprehensive range of sealed and unsealed connectors and headers, including inline, panel-through, interconnect, miniature, and onboard diagnostic. The mat- or cable-sealed connectors offer IP protection and are ideally suited for harsh applications. Aptiv Sicma Connectors are available in a variety of centerline spacing options and cavity counts (ways) with 0.64mm, 1.5mm, 2.8mm, or mixed cavity configurations. Applications include engine compartments, chassis, dashboards, cockpits, and much more.