DCSHHPE02BKSV

Aptiv (formerly Delphi)
649-DCSHHPE02BKSV
DCSHHPE02BKSV

Mfr.:

Description:
Automotive Connectors 2W CONNECTOR HOUSING 9.5MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 385

Stock:
385 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,45 € 6,45 €
3,80 € 95,00 €
3,66 € 183,00 €
3,52 € 352,00 €
2,50 € 1.350,00 €
2,46 € 2.656,80 €
2,32 € 5.846,40 €
2,28 € 11.491,20 €
10.080 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
2 Position
Cable Mount / Free Hanging
Crimp
Black
DCS 9.5
Bulk
Brand: Aptiv (formerly Delphi)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Automotive Connectors
Factory Pack Quantity: 180
Subcategory: Automotive Connectors
Tradename: DCS
Part # Aliases: 13709988
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99