60993913

Aptiv (formerly Delphi)
649-60993913
60993913

Mfr.:

Description:
Automotive Connectors SINGLE WIRE SEAL RED 1.5MM

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.687

Stock:
12.687 Can Dispatch Immediately
Quantities greater than 12687 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,108 € 0,11 €
0,052 € 1,30 €
0,05 € 2,50 €
0,048 € 4,80 €
0,043 € 21,50 €
0,042 € 42,00 €
0,038 € 95,00 €
0,036 € 180,00 €
0,035 € 350,00 €

Similar Product

Aptiv (formerly Delphi) 15441379
Aptiv (formerly Delphi)
Automotive Connectors Single Wire Seal

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Accessories
Wire Seal
Push-In
Press Fit
24 AWG
22 AWG
Red
DCS 1.5
Bulk
Brand: Aptiv (formerly Delphi)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 20000
Subcategory: Automotive Connectors
Tradename: DCS
Type: Wire Seal
Wire Gauge Range: 22 AWG to 20 AWG
Part # Aliases: 15441379
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Product Catalogs

TARIC:
8536699099
CNHTS:
3926909090
USHTS:
3926904590
JPHTS:
392690029
ECCN:
EAR99