60014031-L

Aptiv (formerly Delphi)
829-60014031-L
60014031-L

Mfr.:

Description:
Automotive Connectors DCS-2 FEM 2.8MM, (.50-1MM2) SN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.811

Stock:
8.811 Can Dispatch Immediately
Quantities greater than 8811 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,205 € 0,21 €
0,121 € 3,03 €
0,117 € 5,85 €
0,112 € 11,20 €
0,10 € 50,00 €
0,097 € 97,00 €
0,087 € 217,50 €
0,083 € 415,00 €
0,08 € 800,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Terminals
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
20 AWG
17 AWG
Bulk
Brand: Aptiv (formerly Delphi)
Length: 2.8 mm
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Wire Gauge Range: 17 AWG to 20 AWG
Part # Aliases: 10846768
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.