60011731

Aptiv (formerly Delphi)
649-60011731
60011731

Mfr.:

Description:
Automotive Connectors DCS2 2.8 F 0.5-1.0MM2 TERM SN

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Aptiv (formerly Delphi) 15365809
Aptiv (formerly Delphi)
Automotive Connectors ASM TERM F DCS-2 2.8 SN
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Terminals
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
20 AWG
17 AWG
DCS 2.8
Reel
Cut Tape
Brand: Aptiv (formerly Delphi)
Length: 2.8 mm
Product Type: Automotive Connectors
Factory Pack Quantity: 18000
Subcategory: Automotive Connectors
Tradename: DCS
Wire Gauge Range: 17 AWG to 20 AWG
Part # Aliases: 15365809
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8536904000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.