60010431-L

Aptiv (formerly Delphi)
694-60010431-L
60010431-L

Mfr.:

Description:
Automotive Connectors FEMALE 2.8MM TERM 2.1MM INSUL DIA TIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 974

Stock:
974 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,637 € 0,64 €
0,38 € 9,50 €
0,365 € 18,25 €
0,351 € 35,10 €
0,315 € 157,50 €
0,305 € 305,00 €
0,273 € 682,50 €
0,262 € 1.310,00 €
0,252 € 2.520,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,32 €
Min:
1

Similar Product

Aptiv (formerly Delphi) 60010431
Aptiv (formerly Delphi)
Automotive Connectors FEMALE 2.8MM TERM 2.1MM INSUL DIA TIN
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Terminals
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
20 AWG
17 AWG
DCS 1.5
Bulk
Brand: Aptiv (formerly Delphi)
Contact Material: Copper Alloy
Length: 2.8 mm
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Tradename: DCS
Wire Gauge Range: 17 AWG to 20 AWG
Part # Aliases: 10847239
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.