60000641

Aptiv (formerly Delphi)
649-60000641
60000641

Mfr.:

Description:
Automotive Connectors 1.5MM SWS FEMALE .50-1.0MM2 WR SZ

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
Terminals
Receptacle (Female)
Crimp
Tin
DCS 1.5
Reel
Brand: Aptiv (formerly Delphi)
Contact Material: Copper Alloy
Length: 1.5 mm
Product Type: Automotive Connectors
Factory Pack Quantity: 4500
Subcategory: Automotive Connectors
Tradename: DCS
Part # Aliases: 10768667
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.