54241031

Aptiv (formerly Delphi)
649-54241031
54241031

Mfr.:

Description:
Automotive Connectors 10 way Female APEX 150 Sealed Grey CONN

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 114

Stock:
114 Can Dispatch Immediately
Quantities greater than 114 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,68 € 4,68 €
2,76 € 69,00 €
2,66 € 133,00 €
2,55 € 255,00 €
2,28 € 1.276,80 €
2,20 € 2.464,00 €
1,98 € 4.989,60 €
1,90 € 9.576,00 €
10.080 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
5,14 €
Min:
1

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
10 Position
3.5 mm (0.138 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
16 AWG
22 AWG
Gray
APEX 150
Bulk
Application: Wire to Wire
Brand: Aptiv (formerly Delphi)
Contact Gender: Without Socket Contacts
Current Rating: 25 A
Description/Function: 10 Female, Connector, APEX 1.5 mm, Grey, Sealed
Family: APEX
Housing Material: Polyamide (PA)
Locking Mechanism: CPA
Material: Ultramid A3EG7 Nylon 6/6 GF35
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 280
Subcategory: Automotive Connectors
Tradename: APEX
Wire Gauge Range: 22 AWG to 16 AWG
Part # Aliases: 13775899
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99