54210064A

Aptiv (formerly Delphi)
649-54210064A
54210064A

Mfr.:

Description:
Automotive Connectors 46W VENUS CONN ASSY LH

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 83

Stock:
83 Can Dispatch Immediately
Quantities greater than 83 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,13 € 22,13 €
13,05 € 326,25 €
12,54 € 627,00 €
12,05 € 1.084,50 €
10,83 € 5.848,20 €
10,48 € 11.318,40 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
46 Position
Cable Mount / Free Hanging
APEX
Bulk
Brand: Aptiv (formerly Delphi)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HN
Family: APEX
Product Type: Automotive Connectors
Factory Pack Quantity: 90
Subcategory: Automotive Connectors
Tradename: APEX
Part # Aliases: 13545055
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99