54200308

Aptiv (formerly Delphi)
649-54200308
54200308

Mfr.:

Description:
Automotive Connectors 3 way Female APEX 2.8 Sealed Black CONN

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,64 € 2.460,00 €
1,47 € 4.410,00 €
1,40 € 8.400,00 €
10.500 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Housings
3 Position
5.25 mm (0.207 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
20 AWG
12 AWG
Black
APEX 2.8
Bulk
Application: Wire to Wire
Brand: Aptiv (formerly Delphi)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Description/Function: 3 Female, Connector, APEX 2.8 mm, Black, Sealed
Family: APEX
Housing Material: Polyamide (PA)
Material: Ultramid A3EG7 Nylon 6/6 GF35
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1500
Subcategory: Automotive Connectors
Tradename: APEX
Wire Gauge Range: 12 AWG to 22 AWG
Part # Aliases: 10757671
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

APEX® Wire Connectors

Aptiv APEX® Wire Connectors are designed for harsh environments, including vibration, extreme temperatures, and moisture. These high-performance connectors are ideal for challenging applications such as automotive, construction, and agriculture. They offer a robust design and reliability. Aptiv APEX Wire Connectors are available in a wide range of pin numbers, mounting styles, contact plating, and much more.