35741702

Aptiv (formerly Delphi)
829-35741702
35741702

Mfr.:

Description:
EV Charging Cables ASM SUBH PRE-JUMPER

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: EV Charging Cables
REACH - SVHC:
AC Charging Cable
7 m
20 A
240 V to 400 V
3 Phase
IP24, IP44, IP67
Brand: Aptiv (formerly Delphi)
Product Type: EV Charging Cables
Subcategory: E-Mobility
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544300089
USHTS:
8544429090
MXHTS:
8544420000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.