35741651

Aptiv (formerly Delphi)
829-35741651
35741651

Mfr.:

Description:
EV Charging Cables ASM SUBH PRE-JUMPER

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: EV Charging Cables
REACH - SVHC:
AC Charging Cable
5 m
32 A
240 V to 400 V
3 Phase
IP24, IP44, IP67
Brand: Aptiv (formerly Delphi)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: EV Charging Cables
Subcategory: E-Mobility
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544300089
USHTS:
8544429090
MXHTS:
8544420000