35716978

Aptiv (formerly Delphi)
829-35716978
35716978

Mfr.:

Description:
Automotive Connectors ASM CONN 2 M RCS 1200 ORN SLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
161,64 € 161,64 €
66,09 € 1.586,16 €
64,53 € 3.871,80 €
63,10 € 6.814,80 €
504 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Headers
2 Position
Cable Mount / Free Hanging
Crimp
Brand: Aptiv (formerly Delphi)
Current Rating: 350 A
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 2 Row
Operating Temperature Range: - 40 C to + 125 C
Product Type: Automotive Connectors
Factory Pack Quantity: 12
Subcategory: Automotive Connectors
Voltage Rating: 1 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SHIELDPACK™ HV RCS1200 SI Connectors

Aptiv SHIELDPACK™ HV RCS1200 SI Connectors offer a 1000VDC maximum voltage rating, 350A maximum current rating, and IP67/IP6K9K sealing protection. The sealed unmated header provides high water protection, and the strain relief device ensures product performance in contained environments. The header has a flat and simple device interface, and the SHIELDPACK connectors feature a two-stage disconnect design that allows for safe unmating. Aptiv SHIELDPACK HV RCS1200 SI Connectors are suitable for DC-DC converters, high voltage (HV) batteries, and E-motors.