35688714

Aptiv (formerly Delphi)
829-35688714
35688714

Mfr.:

Description:
Automotive Connectors TERM M H/VOLTAGE ULTRASONIC AG

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,98 € 109.800,00 €
10.260 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
Terminal
Silver
DCT 1400 SI
Brand: Aptiv (formerly Delphi)
Product Type: Automotive Connectors
Factory Pack Quantity: 540
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SHIELDPACK® HV DCT™ 1400 SI 2-Way Connectors

Aptiv SHIELDPACK® HV DCT™ 1400 SI 2-Way Connectors offer a 1000VDC maximum voltage rating, 310A maximum current rating at 85°C, and IP67/IP6K9K sealing protection. These connectors feature right-angle or axial orientation that mate to one header, and support up to 70mm² shielded cable. The SHIELDPACK® HV DCT™ 1400 SI connectors provide flexible device mounting, power-bus connection, individual shielding, and a wire-to-device connector. These connectors are compatible with aluminum and busbar. The SHIELDPACK HV DCT™ 1400 SI connectors are ideal for traction motor batteries and inverters, DC charging, and power distribution.