35464786

Aptiv (formerly Delphi)
829-35464786
35464786

Mfr.:

Description:
Automotive Connectors SWS 70 mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.998

Stock:
2.998 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,24 € 2,24 €
1,32 € 33,00 €
1,27 € 63,50 €
1,22 € 122,00 €
1,10 € 550,00 €
1,07 € 1.070,00 €
0,955 € 2.865,00 €
0,836 € 5.016,00 €
0,821 € 9.852,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Accessories
Cable Seal
Brand: Aptiv (formerly Delphi)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Automotive Connectors
Factory Pack Quantity: 3000
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CAHTS:
3926909130
USHTS:
3926904590
JPHTS:
392690029
ECCN:
EAR99

SHIELDPACK™ HV RCS1200 SI Connectors

Aptiv SHIELDPACK™ HV RCS1200 SI Connectors offer a 1000VDC maximum voltage rating, 350A maximum current rating, and IP67/IP6K9K sealing protection. The sealed unmated header provides high water protection, and the strain relief device ensures product performance in contained environments. The header has a flat and simple device interface, and the SHIELDPACK connectors feature a two-stage disconnect design that allows for safe unmating. Aptiv SHIELDPACK HV RCS1200 SI Connectors are suitable for DC-DC converters, high voltage (HV) batteries, and E-motors.