35443592

Aptiv (formerly Delphi)
829-35443592
35443592

Mfr.:

Description:
Automotive Connectors ASM TERM F RCS 1200 AG/NI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,65 € 15,65 €
9,23 € 230,75 €
8,87 € 443,50 €
6,75 € 675,00 €
Full Reel (Order in multiples of 240)
6,75 € 1.620,00 €
6,38 € 3.062,40 €
6,28 € 6.028,80 €
2.400 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
Terminals
Cable Mount / Free Hanging
Crimp
Reel
Cut Tape
Brand: Aptiv (formerly Delphi)
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 240
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SHIELDPACK™ HV RCS1200 SI Connectors

Aptiv SHIELDPACK™ HV RCS1200 SI Connectors offer a 1000VDC maximum voltage rating, 350A maximum current rating, and IP67/IP6K9K sealing protection. The sealed unmated header provides high water protection, and the strain relief device ensures product performance in contained environments. The header has a flat and simple device interface, and the SHIELDPACK connectors feature a two-stage disconnect design that allows for safe unmating. Aptiv SHIELDPACK HV RCS1200 SI Connectors are suitable for DC-DC converters, high voltage (HV) batteries, and E-motors.