35347217

Aptiv (formerly Delphi)
829-35347217
35347217

Mfr.:

Description:
Automotive Connectors LOCK STRAIN RLF FERRULE OUTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 386

Stock:
386 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,60 € 4,60 €
2,71 € 67,75 €
2,61 € 130,50 €
2,51 € 251,00 €
2,24 € 896,00 €
2,18 € 2.616,00 €
1,94 € 5.432,00 €
1,90 € 9.880,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Accessories
Ferrule
Brand: Aptiv (formerly Delphi)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Automotive Connectors
Factory Pack Quantity: 400
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7419809098
USHTS:
7419805050
JPHTS:
741980000
KRHTS:
7419809000
ECCN:
EAR99

SHIELDPACK™ HV RCS1200 SI Connectors

Aptiv SHIELDPACK™ HV RCS1200 SI Connectors offer a 1000VDC maximum voltage rating, 350A maximum current rating, and IP67/IP6K9K sealing protection. The sealed unmated header provides high water protection, and the strain relief device ensures product performance in contained environments. The header has a flat and simple device interface, and the SHIELDPACK connectors feature a two-stage disconnect design that allows for safe unmating. Aptiv SHIELDPACK HV RCS1200 SI Connectors are suitable for DC-DC converters, high voltage (HV) batteries, and E-motors.