35304635

Aptiv (formerly Delphi)
829-35304635
35304635

Mfr.:

Description:
Automotive Connectors ASM TERM M RCS 800 AG

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 126

Stock:
126 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 126 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,46 € 22,46 €
13,24 € 331,00 €
12,72 € 636,00 €
12,24 € 1.224,00 €
11,00 € 5.500,00 €
10,64 € 10.640,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
REACH - SVHC:
Terminals
Pin (Male)
Crimp
Silver
RCS800
Bulk
Brand: Aptiv (formerly Delphi)
Contact Gender: Pin (Male)
Product Type: Automotive Connectors
Subcategory: Automotive Connectors
Tradename: RCS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Electrification Solutions

Aptiv Electrification Solutions offers one of the most comprehensive portfolios of high-power connection systems. Aptiv connection systems provide unique expertise in architecture optimization and systems integration. Aptiv is pushing the innovations required for multi-voltage architectures. 

HV RCS 800 Electrical Vehicle Connectors

Aptiv HV RCS 800 Electrical Vehicle Connectors come in a compact package with a unique integrated electric interlock. Aptiv HV RCS 800 Electrical Vehicle Connectors feature an integrated ErgoMate™ Axial Mating Assist System on the harness connector, assuring easy assembly. The header is sealed in mated and unmated positions. The series provides a cost-effective design due to the direct connection between the device's female connector and male terminals. The connectors include unique and safe mating screwing with an innovative Screw Position Assurance (SPA) feature.

HV RCS 890 RV Connection System

Aptiv High Voltage Round Contact System (RCS) 890 Reduced Version (RV) Connection System features ErgoMate™ Axial Mating Assist System on the harness connector for easy assembly. The connectors have a maximum current of 200A, a maximum voltage of 1000V, a V1 vibration level, and IP67 / IP6K9K. The series offers bundle shielding with external braid, panel mount to device with face seal to module mating, and two-stage disconnect for safe unmating. The product offering includes the 800 series contacts and seals. Aptiv RCS 890 RV Connection System is designed for AC/DC inverters, DC/DC converters, high-voltage batteries, power electric boxes, and high-voltage power distributor unit (PDU) applications.