35283288

Aptiv (formerly Delphi)
829-35283288
35283288

Mfr.:

Description:
Automotive Connectors COV WIRE DRESS BLK

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 293

Stock:
293 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 293 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,80 € 1,80 €
1,06 € 26,50 €
1,02 € 51,00 €
0,982 € 98,20 €
600 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
ErgoMate
Brand: Aptiv (formerly Delphi)
Product Type: Automotive Connectors
Factory Pack Quantity: 300
Subcategory: Automotive Connectors
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
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ErgoMate™ 38-Way Connectors

Aptiv ErgoMate™ 38-Way Connectors provide large grasping surfaces and high tactile feedback. These connectors feature Ergonomic mating, robust and durable design, compact packaging size, and high application versatility. The 38-way connectors simplified engagement system reduces the possibility of mismating the connection system. These connectors offer a 0.35mm2 to 4mm2 wide cable gauge compatibility range. Typical applications include passenger compartments, trunks, underhood, chassis, on-engine, and transmission.