35174383

Aptiv (formerly Delphi)
829-35174383
35174383

Mfr.:

Description:
Automotive Connectors TERM M SICMA-4 1.5 SN SEALED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
13.200
Expected 10/5/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,216 € 0,22 €
0,126 € 3,15 €
0,122 € 6,10 €
0,117 € 11,70 €
0,105 € 52,50 €
0,102 € 102,00 €
0,091 € 227,50 €
Full Reel (Order in multiples of 4400)
0,086 € 378,40 €
0,083 € 730,40 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Terminals
Pin (Male)
Cable Mount / Free Hanging
Crimp
Tin
16 AWG
14 AWG
1.5 Clean Body Sealed
Reel
Cut Tape
Brand: Aptiv (formerly Delphi)
Contact Gender: Pin (Male)
Current Rating: 26 A
Family: SICMA
Maximum Operating Temperature: + 125 C
Product Type: Automotive Connectors
Factory Pack Quantity: 4400
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.