35117272

Aptiv (formerly Delphi)
829-35117272
35117272

Mfr.:

Description:
Automotive Connectors ASM CONN 8 M OCS 1.5 BLK SLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 70

Stock:
70 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,74 € 2,74 €
1,64 € 41,00 €
1,58 € 79,00 €
1,51 € 151,00 €
1,01 € 505,00 €
0,994 € 994,00 €
0,937 € 2.342,50 €
0,928 € 4.640,00 €
0,909 € 9.090,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
8 Position
3.5 mm (0.138 in)
Plug (Male)
Cable Mount / Free Hanging
Black
Brand: Aptiv (formerly Delphi)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Family: OCS
Height: 22.82 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 56.75 mm
Locking Mechanism: Cavity Lock
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 2 Row
Operating Temperature Range: - 40 C to + 125 C
Product Type: Automotive Connectors
Row Spacing: 6 mm
Factory Pack Quantity: 500
Subcategory: Automotive Connectors
Width: 24.23 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

TARIC:
8536693000
USHTS:
8536694040
ECCN:
EAR99