35084594

Aptiv (formerly Delphi)
829-35084594
35084594

Mfr.:

Description:
Automotive Connectors ASM CONN 2 M DSQ 1.5 RCS 890

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 115

Stock:
115 Can Dispatch Immediately
Factory Lead Time:
38 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 115 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
69,75 € 69,75 €
41,12 € 1.028,00 €
39,50 € 1.975,00 €
38,01 € 3.040,80 €
560 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
2 Position
Plug (Male)
Cable Mount / Free Hanging
Crimp
Silver
22 AWG
17 AWG
Orange
HV RCS890 SI DM
Bulk
Brand: Aptiv (formerly Delphi)
Contact Gender: Without Socket Contacts
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Family: SHIELDPACK
Product Type: Automotive Connectors
Factory Pack Quantity: 80
Subcategory: Automotive Connectors
Wire Gauge Range: 17 AWG to 22 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

HV RCS 890 Direct Mate 2 Way Connectors

Aptiv HV RCS 890 Direct Mate 2 Way Connectors offer a 200A maximum current, 850VDC voltage, and IP67 sealing class. These connectors feature an unshielded terminal holder within the device, replacing traditional shielded headers and a sealed header in both mated and unmated positions. Direct Mate 2 Way connectors are finger-safe via plastic tips on male pins, providing cable ranges up to 50 mm2. Aptiv HV RCS 890 Direct Mate 2 Way Connectors are ideal for HV batteries, DC/DC converters, and AC/DC inverters.

Electrification Solutions

Aptiv Electrification Solutions offers one of the most comprehensive portfolios of high-power connection systems. Aptiv connection systems provide unique expertise in architecture optimization and systems integration. Aptiv is pushing the innovations required for multi-voltage architectures.