35078184

829-35078184
35078184

Mfr.:

Description:
Automotive Connectors CHRG COUPLR GEN2 L2 40A 7620MM

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Cables
Charging System
Bulk
Brand: Aptiv (formerly Delphi)
Current Rating: 40 A
Product Type: Automotive Connectors
Factory Pack Quantity: 3
Subcategory: Automotive Connectors
Type: AC Charging Cable
Voltage Rating: 240 VAC
Unit Weight: 4,074 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8466100000
CAHTS:
8466100010
USHTS:
8466100110
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.