35066699

Aptiv (formerly Delphi)
829-35066699
35066699

Mfr.:

Description:
Automotive Connectors 1 way SHIELDPACK HV AK PLASTIC PASS-THROUGH SI AK

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 500

Stock:
500 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 500 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,02 € 8,02 €
4,73 € 118,25 €
4,55 € 227,50 €
4,37 € 437,00 €
3,93 € 1.965,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Accessories
Backshell
Panel Mount
Orange
HV AK PLASTIC PASS-THROUGH SI AK
Brand: Aptiv (formerly Delphi)
Family: SHIELDPACK
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 650
Subcategory: Automotive Connectors
Tradename: AK
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200000
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

Power Conversion Solutions

Aptiv Power Conversion Solutions offers high voltage connection systems designed specifically for the voltage and current needs up to 250A. Power conversion modules include inverters, drive motors/generators, and high current / high voltage battery outputs. Aptiv Power Conversion Solutions are ideal for power electric boxes, e-motors, and DC/DC converters.

Electrification Solutions

Aptiv Electrification Solutions offers one of the most comprehensive portfolios of high-power connection systems. Aptiv connection systems provide unique expertise in architecture optimization and systems integration. Aptiv is pushing the innovations required for multi-voltage architectures. 

SHIELDPACK™ AK Series High-Voltage Connectors

Aptiv (formerly Delphi) SHIELDPACK™ AK Series High-Voltage Connectors are a cost-effective solution for the quickly increasing transportation market for electric and hybrid vehicles, fulfilling requirements for industry standards and full compatibility. High temperature and vibration performance are reinforced by the innovative cable strain relief which ensures superior performance and robustness. In addition, the simplified ferrule design makes these products from Aptiv easier to assemble, creating faster processes and higher quality.