35023650

Aptiv (formerly Delphi)
829-35023650
35023650

Mfr.:

Description:
Automotive Connectors ASM CONN 3 F GTS-2 1.5 BLK SLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 69

Stock:
69
Can Dispatch Immediately
On Order:
672
Expected 8/3/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,68 € 4,68 €
2,76 € 69,00 €
2,66 € 133,00 €
2,55 € 255,00 €
2,29 € 1.145,00 €
1,68 € 1.128,96 €
1,59 € 4.273,92 €
1,56 € 8.386,56 €
10.080 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
3 Position
Receptacle (Female)
Black
Brand: Aptiv (formerly Delphi)
Country of Assembly: Not Available
Country of Diffusion: FR
Country of Origin: FR
Dimensions: 34.9 mm L x 21.13 mm W x 22.07 mm H
Height: 22.07 mm
Ingress Protection: IPX9K
Length: 38.64 mm
Material: Polybutylene Terephthalate (PBT)
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 672
Subcategory: Automotive Connectors
Width: 21.13 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8547200000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99