35023446

Aptiv (formerly Delphi)
829-35023446
35023446

Mfr.:

Description:
Automotive Connectors ASM CONN 2 F GTS-2 1.5 BLK SLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.476

Stock:
1.476 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,21 € 3,21 €
1,89 € 47,25 €
1,81 € 90,50 €
1,75 € 175,00 €
1,18 € 590,00 €
1,14 € 893,76 €
1,08 € 2.540,16 €
1,07 € 5.872,16 €
1,05 € 10.701,60 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Housings
2 Position
Receptacle (Female)
Black
Sensomate
Brand: Aptiv (formerly Delphi)
Dimensions: 34.9 mm L x 17.8 mm W x 22.07 mm H
Family: GTS
Product Type: Automotive Connectors
Factory Pack Quantity: 784
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8547200000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sicma SensoMate™ Connectors

Aptiv Sicma SensoMate™ Connectors feature T4 / V3 performance and are suitable for harsh environments. These high-performance connectors are available in 4, 5, or 6 cavity count (ways) and 1.5mm cavity configurations. They offer a 25G vibration rating, <60N connector mating force, and IP68/IPX9K sealing protection with a -40°C to +150°C operating temperature range. This series is compatible with the Sicma Mini-Sealed connector family. Typical applications for Aptiv Sicma SensoMate Connectors include sensors and actuators on engine mounts as well as air filters and pressure devices.