33511957

Aptiv (formerly Delphi)
829-33511957
33511957

Mfr.:

Description:
Automotive Connectors ASM TERM F HPCS 2.8 AG SEALED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18.226

Stock:
18.226 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 18226 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,464 € 0,46 €
0,364 € 9,10 €
0,293 € 29,30 €
0,248 € 124,00 €
0,219 € 219,00 €
0,196 € 490,00 €
Full Reel (Order in multiples of 4000)
0,191 € 764,00 €
0,181 € 1.448,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
HPCS 2.8
Reel
Cut Tape
Brand: Aptiv (formerly Delphi)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Family: HDK (HPCS)
Product Type: Automotive Connectors
Factory Pack Quantity: 4000
Subcategory: Automotive Connectors
Tradename: HPCS
Part # Aliases: 60013332
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99

HDK 1.2 & 2.8 Connection System

Aptiv HDK 1.2 and 2.8 Connection System are automotive connectors with a vibration resistance of 60g and the uniform configuration of USCAR and AK standards. Aptiv HDK Connection System includes connectors, terminals, seals, and wire strain reliefs. The series is available in cavity configurations of 1.2mm and 2.8mm. Contacts range from two to four contacts.