33511764

Aptiv (formerly Delphi)
829-33511764
33511764

Mfr.:

Description:
Automotive Connectors 2 way SHIELDPACK HV RCS800 SB

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Aptiv (formerly Delphi) F473110
Aptiv (formerly Delphi)
Automotive Connectors RCS 800 2W HEADER CODE 1 BLACK

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Connectors
2 Position
Plug (Male)
Panel Mount
Black
HV RCS800 SB
Brand: Aptiv (formerly Delphi)
Contact Gender: Pin (Male)
Current Rating: 230 A
Family: SHIELDPACK
Housing Material: Polybutylene Terephthalate (PBT)
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Subcategory: Automotive Connectors
Tradename: RCS
Part # Aliases: F473110
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Specification Sheets

Technical Resources

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544200090
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.