33511762

Aptiv (formerly Delphi)
829-33511762
33511762

Mfr.:

Description:
Automotive Connectors ASM CONN 4 M DCS-2 1.5 RCS 800 SHIELD PACK SLD MODULAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Quantities greater than 26 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,60 € 60,60 €
35,72 € 893,00 €
31,18 € 1.122,48 €
29,98 € 3.237,84 €
504 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
2 Position
Plug (Male)
Panel Mount
Orange
HV RCS800 SB
Brand: Aptiv (formerly Delphi)
Contact Gender: Pin (Male)
Current Rating: 230 A
Family: SHIELDPACK
Height: 53 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 68.5 mm
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 36
Subcategory: Automotive Connectors
Tradename: RCS
Width: 83 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Specification Sheets

Technical Resources

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544200090
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Conversion Solutions

Aptiv Power Conversion Solutions offers high voltage connection systems designed specifically for the voltage and current needs up to 250A. Power conversion modules include inverters, drive motors/generators, and high current / high voltage battery outputs. Aptiv Power Conversion Solutions are ideal for power electric boxes, e-motors, and DC/DC converters.

Electrification Solutions

Aptiv Electrification Solutions offers one of the most comprehensive portfolios of high-power connection systems. Aptiv connection systems provide unique expertise in architecture optimization and systems integration. Aptiv is pushing the innovations required for multi-voltage architectures.