33511734

Aptiv (formerly Delphi)
829-33511734
33511734

Mfr.:

Description:
Automotive Connectors ASM CONN 5 M SICMA-3 1.5 BLU SLD

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 504   Multiples: 504
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,61 € 1.315,44 €
2,52 € 2.540,16 €
2,26 € 5.695,20 €
2,17 € 10.936,80 €
10.080 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
5 Position
Plug (Male)
Panel Mount
Blue
Brand: Aptiv (formerly Delphi)
Dimensions: 58.05 mm L x 27.8 mm W x 19.55 mm H
Height: 19.55 mm
Ingress Protection: IP68
Length: 58.05 mm
Material: Polybutylene Terephthalate (PBT)
Minimum Operating Temperature: - 40 C
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 504
Subcategory: Automotive Connectors
Width: 27.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Technical Resources

Compliance Codes
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.